
30-00573 | |
|---|---|
DigiKey Part Number | 839-30-00573-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00573 |
Description | HOOK-UP STRND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Shielded Wire 7/36 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 Kč | 48,33 Kč |
| 2 | 46,03500 Kč | 92,07 Kč |
| 3 | 44,78333 Kč | 134,35 Kč |
| 5 | 43,20200 Kč | 216,01 Kč |
| 7 | 42,19571 Kč | 295,37 Kč |
| 10 | 41,16000 Kč | 411,60 Kč |
| 25 | 38,57720 Kč | 964,43 Kč |
| 50 | 36,71920 Kč | 1 835,96 Kč |
| 100 | 34,94230 Kč | 3 494,23 Kč |
| Unit Price without VAT: | 48,33000 Kč |
|---|---|
| Unit Price with VAT: | 58,47930 Kč |







