

30-00573 | |
|---|---|
DigiKey Part Number | 839-30-00573-ND |
Manufacturer | |
Manufacturer Product Number | 30-00573 |
Description | HOOK-UP STRND 28AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Shielded Wire 7/36 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 850,44000 Kč | 5 850,44 Kč |
| 2 | 5 563,73000 Kč | 11 127,46 Kč |
| 3 | 5 401,51667 Kč | 16 204,55 Kč |
| 5 | 5 235,28800 Kč | 26 176,44 Kč |
| Unit Price without VAT: | 5 850,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 079,03240 Kč |






