
30-00496 | |
---|---|
DigiKey Part Number | 839-30-00496-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00496 |
Description | CABLE 3COND 26AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 26 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,40000 Kč | 95,40 Kč |
2 | 90,92500 Kč | 181,85 Kč |
3 | 88,39000 Kč | 265,17 Kč |
5 | 85,27800 Kč | 426,39 Kč |
7 | 83,29000 Kč | 583,03 Kč |
10 | 81,21600 Kč | 812,16 Kč |
25 | 76,09600 Kč | 1 902,40 Kč |
50 | 72,40920 Kč | 3 620,46 Kč |
100 | 68,87860 Kč | 6 887,86 Kč |
Unit Price without VAT: | 95,40000 Kč |
---|---|
Unit Price with VAT: | 115,43400 Kč |