Cable Clamp, Cable Lock Black Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-000-LOCK

DigiKey Part Number
TL2479-ND
Manufacturer
Manufacturer Product Number
P568-000-LOCK
Description
CBL CLAMP CBL LOCK FREE HANGING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cable Lock Black Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, Cable Lock
Type Attributes
Locking
Opening Size
-
Mounting Type
Free Hanging (In-Line)
Material
Polyamide (PA), Nylon
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Cable Tie
Screw Size
M3
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 653
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,47200 Kč734,72 Kč
2568,86520 Kč1 721,63 Kč
5065,57680 Kč3 278,84 Kč
10062,44180 Kč6 244,18 Kč
25058,53320 Kč14 633,30 Kč
50055,74004 Kč27 870,02 Kč
1 00053,08084 Kč53 080,84 Kč
2 50049,76140 Kč124 403,50 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč