

30-00496 | |
|---|---|
DigiKey Part Number | 839-30-00496-ND |
Manufacturer | |
Manufacturer Product Number | 30-00496 |
Description | CABLE 3COND 26AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 26 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 696,69000 Kč | 7 696,69 Kč |
| 2 | 7 319,03500 Kč | 14 638,07 Kč |
| 3 | 7 105,25333 Kč | 21 315,76 Kč |
| 5 | 6 843,23800 Kč | 34 216,19 Kč |
| 7 | 6 674,97286 Kč | 46 724,81 Kč |
| 10 | 6 500,18900 Kč | 65 001,89 Kč |
| 25 | 6 067,67080 Kč | 151 691,77 Kč |
| Unit Price without VAT: | 7 696,69000 Kč |
|---|---|
| Unit Price with VAT: | 9 312,99490 Kč |


