
30-00490 | |
|---|---|
DigiKey Part Number | 839-30-00490-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00490 |
Description | CABLE 4COND 32AWG BLK SHLD METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 32 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 5 | 61,25600 Kč | 306,28 Kč |
| 10 | 58,35100 Kč | 583,51 Kč |
| 25 | 54,67960 Kč | 1 366,99 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |





