
30-02653 | |
|---|---|
DigiKey Part Number | 839-30-02653-ND 839-30-02653-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02653 |
Description | CBL 4CON 32AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 5 | 63,86600 Kč | 319,33 Kč |
| 10 | 60,83500 Kč | 608,35 Kč |
| 25 | 57,00360 Kč | 1 425,09 Kč |
| 50 | 54,25000 Kč | 2 712,50 Kč |
| 100 | 51,61460 Kč | 5 161,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 29,29941 Kč | 4 482,81 Kč |
| 306 | 27,86510 Kč | 8 526,72 Kč |
| 459 | 27,05362 Kč | 12 417,61 Kč |
| 765 | 26,05880 Kč | 19 934,98 Kč |
| 1 071 | 25,42019 Kč | 27 225,02 Kč |
| 1 530 | 24,75673 Kč | 37 877,80 Kč |
| 3 825 | 23,11532 Kč | 88 416,10 Kč |
| 7 650 | 22,10250 Kč | 169 084,12 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |



