4 Conductor Multi-Conductor Cable Black 32 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 32 AWG Spiral 98.43' (30.00m)
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00490

DigiKey Part Number
T1318-30-ND
Manufacturer
Manufacturer Product Number
30-00490
Description
CABLE 4COND 32AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 037,22000 Kč2 037,22 Kč
51 666,78200 Kč8 333,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 037,22000 Kč
Unit Price with VAT:2 465,03620 Kč
Alternate Length
CABLE 4COND 32AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 32AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 32AWG BLK SHLD 502'
In-Stock: 27
Unit Price: 5 373,43000 Kč
CABLE 4COND 32AWG BLK SHLD METER
In-Stock: 49
Unit Price: 68,62000 Kč