2 Conductor Multi-Conductor Cable White 20 AWG 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 20 AWG 1000.7' (305.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00399

DigiKey Part Number
839-30-00399-ND
839-30-00399-DS-ND
Manufacturer
Manufacturer Product Number
30-00399
Description
CABLE 2COND 20AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
White
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 837
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
541,87000 Kč209,35 Kč
1039,85400 Kč398,54 Kč
2537,36800 Kč934,20 Kč
5035,56640 Kč1 778,32 Kč
10033,84460 Kč3 384,46 Kč
Spool
QuantityUnit PriceExt Price
30528,53800 Kč8 704,09 Kč
61027,12907 Kč16 548,73 Kč
91526,33173 Kč24 093,53 Kč
1 52526,30230 Kč40 111,01 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč
Alternate Length
CABLE 2COND 20AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 5M
In-Stock: 18
Unit Price: 194,02000 Kč
CABLE 2COND 20AWG WHITE 1M
In-Stock: 0
Unit Price: