2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Visualize Tensility 91 Shore A UL 2464 Wire

30-00401

DigiKey Part Number
839-30-00401-ND
839-30-00401-DS-ND
Manufacturer
Manufacturer Product Number
30-00401
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 052
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
536,70400 Kč183,52 Kč
1034,94100 Kč349,41 Kč
2532,75680 Kč818,92 Kč
5031,18620 Kč1 559,31 Kč
10029,67860 Kč2 967,86 Kč
Spool
QuantityUnit PriceExt Price
30512,43357 Kč3 792,24 Kč
61011,82600 Kč7 213,86 Kč
91511,48212 Kč10 506,14 Kč
1 52511,06064 Kč16 867,48 Kč
2 13510,79002 Kč23 036,69 Kč
3 05010,78616 Kč32 897,79 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč
Alternate Length
CABLE 2COND 22AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: 988,17000 Kč
CABLE 2COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: