2 Conductor Multi-Conductor Cable White 20 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 20 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00399

DigiKey Part Number
T1297-5-ND
Manufacturer
Manufacturer Product Number
30-00399
Description
CABLE 2COND 20AWG WHITE 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
White
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
5158,66000 Kč793,30 Kč
10123,40500 Kč1 234,05 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč
Alternate Length
CABLE 2COND 20AWG WHITE
In-Stock: 2837
Unit Price: 46,83000 Kč
CABLE 2COND 20AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 1M
In-Stock: 0
Unit Price: