

30-00393 | |
|---|---|
DigiKey Part Number | T1291-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00393 |
Description | CABLE 4COND 26AWG WHITE 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 Kč | 47,08 Kč |
| 5 | 38,53600 Kč | 192,68 Kč |
| 10 | 29,97400 Kč | 299,74 Kč |
| Unit Price without VAT: | 47,08000 Kč |
|---|---|
| Unit Price with VAT: | 56,96680 Kč |






