



30-00393 | |
|---|---|
DigiKey Part Number | 839-30-00393-ND |
Manufacturer | |
Manufacturer Product Number | 30-00393 |
Description | CABLE 4COND 26AWG WHITE 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 371,62000 Kč | 6 371,62 Kč |
| 2 | 6 059,66500 Kč | 12 119,33 Kč |
| 3 | 5 883,12333 Kč | 17 649,37 Kč |
| 5 | 5 666,78600 Kč | 28 333,93 Kč |
| 7 | 5 527,79000 Kč | 38 694,53 Kč |
| 10 | 5 383,49500 Kč | 53 834,95 Kč |
| 25 | 5 026,40320 Kč | 125 660,08 Kč |
| Unit Price without VAT: | 6 371,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 709,66020 Kč |









