

30-00393 | |
---|---|
DigiKey Part Number | T1291-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00393 |
Description | CABLE 4COND 26AWG WHITE 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,76000 Kč | 214,76 Kč |
5 | 175,72200 Kč | 878,61 Kč |
10 | 136,66600 Kč | 1 366,66 Kč |
Unit Price without VAT: | 214,76000 Kč |
---|---|
Unit Price with VAT: | 259,85960 Kč |




