
12-00024 | |
|---|---|
DigiKey Part Number | 839-12-00024-ND |
Manufacturer | |
Manufacturer Product Number | 12-00024 |
Description | LED PNL IND GREEN IP68 5MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 50° 5V ~ 30V 20mA Wire Leads - 5.315" (135.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V ~ 30V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.44" (11.10mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 65mcd | |
Wavelength - Peak | 570nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 5.315" (135.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 121,85100 Kč | 1 218,51 Kč |
| 100 | 98,93210 Kč | 9 893,21 Kč |
| 500 | 88,93576 Kč | 44 467,88 Kč |
| 1 000 | 85,68969 Kč | 85 689,69 Kč |
| 2 000 | 82,94557 Kč | 165 891,14 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |





