New Product
LED Panel Indicator Green Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00014

DigiKey Part Number
839-12-00014-ND
Manufacturer
Manufacturer Product Number
12-00014
Description
LED PNL IND GREEN IP68 3MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
5V ~ 30V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
3.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
400mcd
Wavelength - Peak
570nm
Viewing Angle
40°
Termination Style
Wire Leads - 5.433" (138.00mm)
Ingress Protection
IP68
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10116,09800 Kč1 160,98 Kč
10094,06470 Kč9 406,47 Kč
50084,44934 Kč42 224,67 Kč
1 00081,32588 Kč81 325,88 Kč
2 00078,68539 Kč157 370,78 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč