Box Metal, Aluminum Gray Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 3.189" (81.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 3.189" (81.00mm)
011016080
011016080

011016080

DigiKey Part Number
902-1299-ND
Manufacturer
Manufacturer Product Number
011016080
Description
BOX ALUM GRAY 6.3"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 3.189" (81.00mm)
Datasheet
 Datasheet
EDA/CAD Models
011016080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.937" W (160.00mm x 100.00mm)
Height
3.189" (81.00mm)
Area (L x W)
24.8in² (160cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 824,10000 Kč1 824,10 Kč
51 559,35400 Kč7 796,77 Kč
101 457,49200 Kč14 574,92 Kč
251 381,40800 Kč34 535,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 824,10000 Kč
Unit Price with VAT:2 207,16100 Kč