New Product
LED Panel Indicator Green Diffused 50° 5V ~ 30V 20mA Wire Leads - 11.417" (290.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00029

DigiKey Part Number
839-12-00029-ND
Manufacturer
Manufacturer Product Number
12-00029
Description
LED PNL IND GREEN IP68 5MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 50° 5V ~ 30V 20mA Wire Leads - 11.417" (290.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
5V ~ 30V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.44" (11.10mm)
Lens Size
5.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
65mcd
Wavelength - Peak
570nm
Viewing Angle
50°
Termination Style
Wire Leads - 11.417" (290.00mm)
Ingress Protection
IP68
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
10123,76200 Kč1 237,62 Kč
100100,54890 Kč10 054,89 Kč
50090,42830 Kč45 214,15 Kč
1 00087,14170 Kč87 141,70 Kč
2 00084,36388 Kč168 727,76 Kč
Manufacturers Standard Package
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč