
11-00056 | |
|---|---|
DigiKey Part Number | 839-11-00056-ND |
Manufacturer | |
Manufacturer Product Number | 11-00056 |
Description | CORD 18AWG NEMA 5-15P - C5 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| 10 | 130,76300 Kč | 1 307,63 Kč |
| 25 | 122,56160 Kč | 3 064,04 Kč |
| 80 | 112,89638 Kč | 9 031,71 Kč |
| 160 | 107,50894 Kč | 17 201,43 Kč |
| 320 | 102,37866 Kč | 32 761,17 Kč |
| 560 | 98,41814 Kč | 55 114,16 Kč |
| 1 040 | 94,21595 Kč | 97 984,59 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |




