6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT101NB3S

DigiKey Part Number
5214-PXT101NB3S-ND
Manufacturer
Manufacturer Product Number
PXT101NB3S
Description
LAPTOP POWER CORD, 5-15P TO C5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C5
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
10214,87300 Kč2 148,73 Kč
25201,40440 Kč5 035,11 Kč
50191,78740 Kč9 589,37 Kč
100182,63430 Kč18 263,43 Kč
250171,20508 Kč42 801,27 Kč
500163,04150 Kč81 520,75 Kč
1 000155,26866 Kč155 268,66 Kč
Manufacturers Standard Package
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč