3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
PXT101NB3S10
PXT101NB3S10

PXT101NB3S3

DigiKey Part Number
5214-PXT101NB3S3-ND
Manufacturer
Manufacturer Product Number
PXT101NB3S3
Description
LAPTOP POWER CORD, 5-15P TO C5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C5
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
2°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1265,20000 Kč265,20 Kč
10225,28800 Kč2 252,88 Kč
30208,47500 Kč6 254,25 Kč
50201,09780 Kč10 054,89 Kč
100191,49970 Kč19 149,97 Kč
250179,51780 Kč44 879,45 Kč
500170,95648 Kč85 478,24 Kč
1 000162,80757 Kč162 807,57 Kč
Manufacturers Standard Package
Unit Price without VAT:265,20000 Kč
Unit Price with VAT:320,89200 Kč