3.28' (1.00m) Power Cord White NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00038

DigiKey Part Number
839-11-00038-ND
Manufacturer
Manufacturer Product Number
11-00038
Description
CORD 18AWG NEMA5-15P - CBL 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,13600 Kč571,36 Kč
2553,56160 Kč1 339,04 Kč
5051,00000 Kč2 550,00 Kč
15047,19373 Kč7 079,06 Kč
30044,93993 Kč13 481,98 Kč
60042,79532 Kč25 677,19 Kč
1 05041,13949 Kč43 196,46 Kč
2 55038,64464 Kč98 543,83 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč