3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00023

DigiKey Part Number
839-11-00023-ND
Manufacturer
Manufacturer Product Number
11-00023
Description
CORD 18AWG 5-15P TO C13 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
10104,99000 Kč1 049,90 Kč
2598,41360 Kč2 460,34 Kč
5093,70980 Kč4 685,49 Kč
12088,09358 Kč10 571,23 Kč
36081,52356 Kč29 348,48 Kč
60078,63927 Kč47 183,56 Kč
1 08075,44737 Kč81 483,16 Kč
2 52071,07415 Kč179 106,86 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč