
10-06151 | |
|---|---|
DigiKey Part Number | 839-10-06151-ND |
Manufacturer | |
Manufacturer Product Number | 10-06151 |
Description | CABLE, 2000 MM, 50-01061 USB C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,80700 Kč | 1 268,07 Kč |
| 25 | 118,86560 Kč | 2 971,64 Kč |
| 90 | 108,59000 Kč | 9 773,10 Kč |
| 180 | 103,40700 Kč | 18 613,26 Kč |
| 270 | 100,49178 Kč | 27 132,78 Kč |
| 540 | 95,69878 Kč | 51 677,34 Kč |
| 1 080 | 91,13541 Kč | 98 426,24 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |









