
10-06147 | |
|---|---|
DigiKey Part Number | 839-10-06147-ND |
Manufacturer | |
Manufacturer Product Number | 10-06147 |
Description | CABLE, 2000 MM, 50-01071 USB C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 175,18600 Kč | 1 751,86 Kč |
| 25 | 164,22120 Kč | 4 105,53 Kč |
| 90 | 150,02367 Kč | 13 502,13 Kč |
| 180 | 142,86572 Kč | 25 715,83 Kč |
| 270 | 138,83878 Kč | 37 486,47 Kč |
| 540 | 132,21741 Kč | 71 397,40 Kč |
| 1 080 | 125,91393 Kč | 135 987,04 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |




