


USBCM31EM2M0USBCMMMBKR | |
|---|---|
DigiKey Part Number | 1939-USBCM31EM2M0USBCMMMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM31EM2M0USBCMMMBKR |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM31EM2M0USBCMMMBKR Models |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,85000 Kč | 327,85 Kč |
| 10 | 278,67100 Kč | 2 786,71 Kč |
| 25 | 261,21920 Kč | 6 530,48 Kč |
| 50 | 248,75180 Kč | 12 437,59 Kč |
| 100 | 236,88300 Kč | 23 688,30 Kč |
| 300 | 219,22813 Kč | 65 768,44 Kč |
| 500 | 211,47768 Kč | 105 738,84 Kč |
| 1 000 | 201,39698 Kč | 201 396,98 Kč |
| Unit Price without VAT: | 327,85000 Kč |
|---|---|
| Unit Price with VAT: | 396,69850 Kč |









