


USBCM31EM3M0USBCMMMWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM31EM3M0USBCMMMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM31EM3M0USBCMMMWHR |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, E-Mark, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM31EM3M0USBCMMMWHR Models |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, E-Mark, Superspeed+) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,45000 Kč | 464,45 Kč |
| 10 | 394,75300 Kč | 3 947,53 Kč |
| 25 | 370,04320 Kč | 9 251,08 Kč |
| 50 | 352,37860 Kč | 17 618,93 Kč |
| 100 | 335,57130 Kč | 33 557,13 Kč |
| 300 | 310,56550 Kč | 93 169,65 Kč |
| 500 | 299,58718 Kč | 149 793,59 Kč |
| Unit Price without VAT: | 464,45000 Kč |
|---|---|
| Unit Price with VAT: | 561,98450 Kč |










