Similar



USBCM31EM3M0USBCMMMBKR | |
|---|---|
DigiKey Part Number | 1939-USBCM31EM3M0USBCMMMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM31EM3M0USBCMMMBKR |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM31EM3M0USBCMMMBKR Models |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBCM31EM3M0USBCMMMWHR | GlobTek, Inc. | 830 | 1939-USBCM31EM3M0USBCMMMWHR-ND | 464,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,09000 Kč | 475,09 Kč |
| 10 | 403,78300 Kč | 4 037,83 Kč |
| 25 | 378,49400 Kč | 9 462,35 Kč |
| 50 | 360,43300 Kč | 18 021,65 Kč |
| 100 | 343,23980 Kč | 34 323,98 Kč |
| 300 | 317,66540 Kč | 95 299,62 Kč |
| 500 | 306,43320 Kč | 153 216,60 Kč |
| Unit Price without VAT: | 475,09000 Kč |
|---|---|
| Unit Price with VAT: | 574,85890 Kč |





