USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded
USBCM313M0USBCMMMBKR
USBCM313M0USBCMMMBKR

USBCM313M0USBCMMMBKR

DigiKey Part Number
1939-USBCM313M0USBCMMMBKR-ND
Manufacturer
Manufacturer Product Number
USBCM313M0USBCMMMBKR
Description
CABLE C PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCM313M0USBCMMMBKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
10Gbps
Mfr
Wire Gauge
32 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,21000 Kč395,21 Kč
10335,92000 Kč3 359,20 Kč
25314,87640 Kč7 871,91 Kč
50299,85200 Kč14 992,60 Kč
100285,54520 Kč28 554,52 Kč
300264,26560 Kč79 279,68 Kč
500254,92346 Kč127 461,73 Kč
Manufacturers Standard Package
Unit Price without VAT:395,21000 Kč
Unit Price with VAT:478,20410 Kč