
A-USB32C2-32C2-050-A | |
|---|---|
DigiKey Part Number | 123-A-USB32C2-32C2-050-A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C2-32C2-050-A |
Description | USB C M-M,3.1 GEN2,500MM,60WATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to C Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) |
Packaging Bulk | Transfer Rate 20Gbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 282,94800 Kč | 2 829,48 Kč |
| 25 | 265,23000 Kč | 6 630,75 Kč |
| 50 | 252,56820 Kč | 12 628,41 Kč |
| 100 | 240,51530 Kč | 24 051,53 Kč |
| 250 | 225,46980 Kč | 56 367,45 Kč |
| 500 | 214,72050 Kč | 107 360,25 Kč |
| 1 000 | 204,48503 Kč | 204 485,03 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |








