
A-USB32C2-32C2-100-A | |
|---|---|
DigiKey Part Number | 123-A-USB32C2-32C2-100-A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C2-32C2-100-A |
Description | USB C M-M,3.1 GEN2,1000MM,60WATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) |
Packaging Bulk | Transfer Rate 20Gbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 10 | 324,86000 Kč | 3 248,60 Kč |
| 25 | 304,52120 Kč | 7 613,03 Kč |
| 50 | 289,98660 Kč | 14 499,33 Kč |
| 100 | 276,15100 Kč | 27 615,10 Kč |
| 250 | 258,87764 Kč | 64 719,41 Kč |
| 500 | 246,53626 Kč | 123 268,13 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |


