
A-USB32C2-32C2-150-B | |
|---|---|
DigiKey Part Number | 123-A-USB32C2-32C2-150-B-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C2-32C2-150-B |
Description | USB C M-M,3.2X2,100W,20GB,1.5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 473,00100 Kč | 4 730,01 Kč |
| 25 | 443,37680 Kč | 11 084,42 Kč |
| 50 | 422,22360 Kč | 21 111,18 Kč |
| 100 | 402,08020 Kč | 40 208,02 Kč |
| 250 | 376,93592 Kč | 94 233,98 Kč |
| 500 | 358,96794 Kč | 179 483,97 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |





