10-05843
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05843

DigiKey Part Number
839-10-05843-ND
Manufacturer
Manufacturer Product Number
10-05843
Description
CIRC CBL 4POS RCPT TO PLUG 0.98'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
10-05843 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M5
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M5
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.00' (914.40mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,74000 Kč415,74 Kč
10353,38700 Kč3 533,87 Kč
25331,25960 Kč8 281,49 Kč
50315,45100 Kč15 772,55 Kč
100300,40240 Kč30 040,24 Kč
400272,43543 Kč108 974,17 Kč
800259,96750 Kč207 974,00 Kč
Manufacturers Standard Package
Unit Price without VAT:415,74000 Kč
Unit Price with VAT:503,04540 Kč