New at DigiKey
SPE-1P1P-12002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPE-1P1P-12002

DigiKey Part Number
4827-SPE-1P1P-12002-ND
Manufacturer
Manufacturer Product Number
SPE-1P1P-12002
Description
SPE M8 HYBRID CABLE, MALE TO MAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.94' (1.20m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 587,50000 Kč1 587,50 Kč
101 349,33200 Kč13 493,32 Kč
301 248,75533 Kč37 462,66 Kč
501 204,60080 Kč60 230,04 Kč
1001 147,17630 Kč114 717,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 587,50000 Kč
Unit Price with VAT:1 920,87500 Kč