
10-05842 | |
|---|---|
DigiKey Part Number | 839-10-05842-ND |
Manufacturer | |
Manufacturer Product Number | 10-05842 |
Description | CIRC CBL 4POS RCPT TO PLUG 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M5 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,94000 Kč | 455,94 Kč |
| 10 | 387,57300 Kč | 3 875,73 Kč |
| 25 | 363,30600 Kč | 9 082,65 Kč |
| 50 | 345,96940 Kč | 17 298,47 Kč |
| 100 | 329,46410 Kč | 32 946,41 Kč |
| 250 | 308,85740 Kč | 77 214,35 Kč |
| 500 | 294,13460 Kč | 147 067,30 Kč |
| Unit Price without VAT: | 455,94000 Kč |
|---|---|
| Unit Price with VAT: | 551,68740 Kč |



