
10-05814 | |
|---|---|
DigiKey Part Number | 839-10-05814-ND |
Manufacturer | |
Manufacturer Product Number | 10-05814 |
Description | CBL ASSY 2.5 MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,56000 Kč | 127,56 Kč |
| 10 | 108,30200 Kč | 1 083,02 Kč |
| 25 | 101,52000 Kč | 2 538,00 Kč |
| 50 | 96,67000 Kč | 4 833,50 Kč |
| 100 | 92,05170 Kč | 9 205,17 Kč |
| 250 | 86,28984 Kč | 21 572,46 Kč |
| 500 | 82,17288 Kč | 41 086,44 Kč |
| 1 000 | 78,25443 Kč | 78 254,43 Kč |
| 2 500 | 73,36110 Kč | 183 402,75 Kč |
| Unit Price without VAT: | 127,56000 Kč |
|---|---|
| Unit Price with VAT: | 154,34760 Kč |






