Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01246

DigiKey Part Number
839-10-01246-ND
Manufacturer
Manufacturer Product Number
10-01246
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1057,82800 Kč578,28 Kč
2554,20000 Kč1 355,00 Kč
5051,60880 Kč2 580,44 Kč
10049,14370 Kč4 914,37 Kč
40044,56300 Kč17 825,20 Kč
80042,43670 Kč33 949,36 Kč
1 20041,24060 Kč49 488,72 Kč
2 80038,84938 Kč108 778,26 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč