Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03131

DigiKey Part Number
839-10-03131-ND
Manufacturer
Manufacturer Product Number
10-03131
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Low Smoke Zero Halogen
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,61000 Kč144,61 Kč
10122,91100 Kč1 229,11 Kč
25115,21080 Kč2 880,27 Kč
50109,70840 Kč5 485,42 Kč
20099,48545 Kč19 897,09 Kč
40094,73973 Kč37 895,89 Kč
60092,06920 Kč55 241,52 Kč
1 00088,81311 Kč88 813,11 Kč
Manufacturers Standard Package
Unit Price without VAT:144,61000 Kč
Unit Price with VAT:174,97810 Kč