
10-05401 | |
|---|---|
DigiKey Part Number | 839-10-05401-ND |
Manufacturer | |
Manufacturer Product Number | 10-05401 |
Description | CIRC CBL 6POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,04000 Kč | 472,04 Kč |
| 20 | 382,09000 Kč | 7 641,80 Kč |
| 40 | 363,85850 Kč | 14 554,34 Kč |
| 60 | 353,59933 Kč | 21 215,96 Kč |
| 100 | 341,08940 Kč | 34 108,94 Kč |
| 260 | 318,87400 Kč | 82 907,24 Kč |
| 500 | 304,51510 Kč | 152 257,55 Kč |
| Unit Price without VAT: | 472,04000 Kč |
|---|---|
| Unit Price with VAT: | 571,16840 Kč |











