
10-05440 | |
|---|---|
DigiKey Part Number | 839-10-05440-ND |
Manufacturer | |
Manufacturer Product Number | 10-05440 |
Description | CIRC CBL 6POS PLUG TO RCPT 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 445,34700 Kč | 4 453,47 Kč |
| 25 | 417,45720 Kč | 10 436,43 Kč |
| 50 | 397,53840 Kč | 19 876,92 Kč |
| 100 | 378,57500 Kč | 37 857,50 Kč |
| 250 | 354,89728 Kč | 88 724,32 Kč |
| 500 | 337,97960 Kč | 168 989,80 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |







