
10-05157 | |
|---|---|
DigiKey Part Number | 839-10-05157-ND |
Manufacturer | |
Manufacturer Product Number | 10-05157 |
Description | CBL ASSY 2.5MM JACK-CBL 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | - | |
Shielding | Unshielded | |
Usage | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 25 | 152,08440 Kč | 3 802,11 Kč |
| 50 | 144,82320 Kč | 7 241,16 Kč |
| 100 | 137,90860 Kč | 13 790,86 Kč |
| 250 | 129,27796 Kč | 32 319,49 Kč |
| 600 | 121,53957 Kč | 72 923,74 Kč |
| 1 200 | 115,74588 Kč | 138 895,06 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |





