
10-04523 | |
|---|---|
DigiKey Part Number | 839-10-04523-ND |
Manufacturer | |
Manufacturer Product Number | 10-04523 |
Description | CIRC CBL 5POS PLUG TO RCPT 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,28000 Kč | 641,28 Kč |
| 20 | 519,00750 Kč | 10 380,15 Kč |
| 40 | 494,24050 Kč | 19 769,62 Kč |
| 60 | 480,31183 Kč | 28 818,71 Kč |
| 100 | 463,32300 Kč | 46 332,30 Kč |
| 260 | 433,14754 Kč | 112 618,36 Kč |
| 500 | 413,64800 Kč | 206 824,00 Kč |
| Unit Price without VAT: | 641,28000 Kč |
|---|---|
| Unit Price with VAT: | 775,94880 Kč |






