
10-04522 | |
|---|---|
DigiKey Part Number | 839-10-04522-ND |
Manufacturer | |
Manufacturer Product Number | 10-04522 |
Description | CIRC CBL 5POS PLUG TO RCPT 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 10 | 439,53000 Kč | 4 395,30 Kč |
| 25 | 412,00600 Kč | 10 300,15 Kč |
| 50 | 392,34760 Kč | 19 617,38 Kč |
| 100 | 373,63420 Kč | 37 363,42 Kč |
| 250 | 350,26596 Kč | 87 566,49 Kč |
| 500 | 333,56918 Kč | 166 784,59 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |







