
10-04524 | |
|---|---|
DigiKey Part Number | 839-10-04524-ND |
Manufacturer | |
Manufacturer Product Number | 10-04524 |
Description | CIRC CBL 5POS PLUG TO RCPT 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,32000 Kč | 970,32 Kč |
| 12 | 814,18000 Kč | 9 770,16 Kč |
| 36 | 753,47250 Kč | 27 125,01 Kč |
| 60 | 726,81783 Kč | 43 609,07 Kč |
| 108 | 697,32417 Kč | 75 311,01 Kč |
| 252 | 656,91242 Kč | 165 541,93 Kč |
| Unit Price without VAT: | 970,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,08720 Kč |


