10-03637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03637

DigiKey Part Number
839-10-03637-ND
Manufacturer
Manufacturer Product Number
10-03637
Description
CBL ASSY 2.5MM PLUG-FERRULES 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Ferrules (2) Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03637 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Ferrules (2)
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,81000 Kč140,81 Kč
10119,62700 Kč1 196,27 Kč
25112,12360 Kč2 803,09 Kč
90102,42578 Kč9 218,32 Kč
18097,53878 Kč17 556,98 Kč
27094,78730 Kč25 592,57 Kč
54090,26680 Kč48 744,07 Kč
1 08085,96232 Kč92 839,31 Kč
2 52080,97993 Kč204 069,42 Kč
Manufacturers Standard Package
Unit Price without VAT:140,81000 Kč
Unit Price with VAT:170,38010 Kč