



TMDC 60-4812 | |
|---|---|
DigiKey Part Number | 1951-3146-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-4812 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-4812 Models |
Category | Current - Output (Max) 5A |
Manufacturer Traco Power | Power (Watts) 60W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,64000 Kč | 1 898,64 Kč |
| 5 | 1 827,96000 Kč | 9 139,80 Kč |
| 10 | 1 798,26900 Kč | 17 982,69 Kč |
| 25 | 1 759,67440 Kč | 43 991,86 Kč |
| 50 | 1 730,99540 Kč | 86 549,77 Kč |
| 100 | 1 702,75930 Kč | 170 275,93 Kč |
| Unit Price without VAT: | 1 898,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,35440 Kč |



