
10-03390 | |
|---|---|
DigiKey Part Number | 839-10-03390-ND |
Manufacturer | |
Manufacturer Product Number | 10-03390 |
Description | CBL USB2.0 A RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 10 | 92,55700 Kč | 925,57 Kč |
| 25 | 86,74280 Kč | 2 168,57 Kč |
| 50 | 82,60020 Kč | 4 130,01 Kč |
| 180 | 75,46189 Kč | 13 583,14 Kč |
| 360 | 71,86061 Kč | 25 869,82 Kč |
| 540 | 69,83454 Kč | 37 710,65 Kč |
| 1 080 | 66,50416 Kč | 71 824,49 Kč |
| 2 520 | 62,64906 Kč | 157 875,63 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |




