
1656246 | |
|---|---|
DigiKey Part Number | 277-11801-ND |
Manufacturer | |
Manufacturer Product Number | 1656246 |
Description | CABLE ASSY DB09 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1656246 Models |
Category | Type DB9 |
Manufacturer Phoenix Contact | Number of Positions 9 |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |




