10-03332 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 184,67418 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 208,02179 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 517
Unit Price: 169,45000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1 294
Unit Price: 231,76000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 476
Unit Price: 295,96000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 101
Unit Price: 245,86000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 24
Unit Price: 429,21000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 320,90940 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 441,13220 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 417,47200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 583,45760 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 560,68570 Kč

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 219,13000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 361
Unit Price: 204,19000 Kč
Datasheet
10-03332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03332

DigiKey Part Number
839-10-03332-ND
Manufacturer
Manufacturer Product Number
10-03332
Description
CBL ASSY 2.1MM PLG-CBL RND 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
20.0' (6.10m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500314,25208 Kč157 126,04 Kč
Unit Price without VAT:314,25208 Kč
Unit Price with VAT:380,24502 Kč