CA76239484 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 560,68570 Kč

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 314,25208 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 476
Unit Price: 295,96000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA76239484

DigiKey Part Number
137-CA76239484-ND
Manufacturer
Manufacturer Product Number
CA76239484
Description
CBL ASSY 2.1MM PLG-CBL RND 32.8'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 32.8' (10.01m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
32.8' (10.01m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100583,45760 Kč58 345,76 Kč
Manufacturers Standard Package
Unit Price without VAT:583,45760 Kč
Unit Price with VAT:705,98370 Kč